Siemens 3SE5 Series Roller Limit Switch, 2 NO/1 NC, IP65, Plastic Housing, 400V ac, 6A
- RS Stock No.:
- 203-4000
- Mfr. Part No.:
- 3SE5232-0CE12-1CA0
- Brand:
- Siemens
Subtotal (1 unit)*
$221.35
(exc. GST)
$243.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.35 |
*price indicative
- RS Stock No.:
- 203-4000
- Mfr. Part No.:
- 3SE5232-0CE12-1CA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Actuator Type | Roller | |
| Product Type | Limit Switch | |
| Contact Configuration | 2 NO/1 NC | |
| IP Rating | IP65 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Series | 3SE5 | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Depth | 33mm | |
| Length | 177mm | |
| Standards/Approvals | RoHS | |
| Width | 31mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Cycles | |
| Operating Force | 30N | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Actuator Type Roller | ||
Product Type Limit Switch | ||
Contact Configuration 2 NO/1 NC | ||
IP Rating IP65 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Series 3SE5 | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Depth 33mm | ||
Length 177mm | ||
Standards/Approvals RoHS | ||
Width 31mm | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Cycles | ||
Operating Force 30N | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- DE
Siemens 3SE5 Series Switch, 10N Operating Force, IP65 - 3SE5232-0CE12-1CA0
This switch is a mechanical position device designed for industrial detection and control tasks where robust actuation and environmental protection are required. Housed in a plastic enclosure with increased corrosion resistance and a stainless-steel roller lever, it provides snap-action switching for monitoring moving parts in machinery and automated systems. The unit is suitable for use across a wide ambient temperature range and offers screw-terminal connections for straightforward wiring.
Features and Benefits:
• 15 000 000 cycle life for extended maintenance intervals
• 400V AC switching capability for mains-level control
• 6A switching current for moderate load switching
• 10N actuating force for consistent, repeatable operation
• IP65 enclosure rating for protection against dust and jets
• 400V AC switching capability for mains-level control
• 6A switching current for moderate load switching
• 10N actuating force for consistent, repeatable operation
• IP65 enclosure rating for protection against dust and jets
Applications
• Suitable for conveyor end-of-travel detection
• Used with actuated guards and machine doors
• Can be used for limit sensing on material handling equipment
• Ideal for control panels requiring positive-opening safety contact
• Used for position feedback in automated assembly lines
• Used with actuated guards and machine doors
• Can be used for limit sensing on material handling equipment
• Ideal for control panels requiring positive-opening safety contact
• Used for position feedback in automated assembly lines
What cable entry is provided for conduit connection?
A single M20x1.5 cable entry is provided for conduit or gland fitting.
How are conductors terminated inside the unit?
Connections are via screw terminals accepting solid or stranded conductors up to 1.5mm² and two conductors in smaller ranges.
What is the electrical endurance under switching load?
The device achieves around 100 000 electrical cycles at AC-15, 230V operational conditions.
Does the actuator offer corrosion resistance?
The roller lever uses high-grade steel with a plastic roller to improve durability in corrosive environments.
Related links
- Siemens 3SE5 Series Roller Limit Switch IP65 400V ac, 6A
- Siemens 3SE5 Series Plunger Limit Switch IP65 400V ac, 6A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP65 400V ac, 6A
- Siemens 3SE5 Series Roller Lever Limit Switch IP65 400V ac, 6A
- Siemens 3SE5 Series Spring Lever Limit Switch IP65 400V ac, 6A
- Siemens 3SE5 Series Roller Limit Switch IP65 400V ac, 10A
- Siemens 3SE5 Series Roller Limit Switch IP65 400V ac, 4A
- Siemens 3SE5 Series Roller Limit Switch IP65 6A
