Telemecanique Sensors ZCKJ Series Limit Switch, 2P, IP66, Metal Housing, 240V ac, 3A
- RS Stock No.:
- 195-1728
- Mfr. Part No.:
- ZCKJ4046H29
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$464.45
(exc. GST)
$510.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $464.45 |
*price indicative
- RS Stock No.:
- 195-1728
- Mfr. Part No.:
- ZCKJ4046H29
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| IP Rating | IP66 | |
| Contact Configuration | 2P | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Terminal Type | M20 | |
| Series | ZCKJ | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 60mm | |
| Depth | 109mm | |
| Standards/Approvals | RoHS | |
| Length | 43mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
IP Rating IP66 | ||
Contact Configuration 2P | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Terminal Type M20 | ||
Series ZCKJ | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Width 60mm | ||
Depth 109mm | ||
Standards/Approvals RoHS | ||
Length 43mm | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- FR
Limit Switch Body Zckj - Rotary Head W/O Lever - Fixed - 2c/O - Snap - M20
- RS Stock No. 1951726
- Mfr. Part No. ZCKJ15H29
Each
$226.19
- RS Stock No. 1951727
- Mfr. Part No. ZCKJ4
Each
$226.88
- RS Stock No. 1799983
- Mfr. Part No. ZCKJ404H29
Each
$207.31
- RS Stock No. 1799984
- Mfr. Part No. ZCKJ4H29
Each
$140.40
Related links
- Telemecanique Sensors ZCKJ Series Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Rotary Head Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKM Series Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch IP66 240V ac, 3A











