Telemecanique Sensors ZCKJ Series Limit Switch, 2P, IP66, Metal Housing, 240V ac, 3A
- RS Stock No.:
- 195-1727
- Mfr. Part No.:
- ZCKJ4
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$192.57
(exc. GST)
$211.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.57 |
*price indicative
- RS Stock No.:
- 195-1727
- Mfr. Part No.:
- ZCKJ4
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| IP Rating | IP66 | |
| Contact Configuration | 2P | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Series | ZCKJ | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 60mm | |
| Standards/Approvals | RoHS | |
| Depth | 102mm | |
| Length | 40mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
IP Rating IP66 | ||
Contact Configuration 2P | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Series ZCKJ | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 60mm | ||
Standards/Approvals RoHS | ||
Depth 102mm | ||
Length 40mm | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- FR
Limit Switch Body Zckj - Fixed - W/O Display - 2c/O - Snap Action
- RS Stock No. 1951726
- Mfr. Part No. ZCKJ15H29
Each
$155.60
- RS Stock No. 1951728
- Mfr. Part No. ZCKJ4046H29
Each
$464.45
- RS Stock No. 1799983
- Mfr. Part No. ZCKJ404H29
Each
$231.00
- RS Stock No. 1799984
- Mfr. Part No. ZCKJ4H29
Each
$140.40
Related links
- Telemecanique Sensors ZCKJ Series Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Rotary Head Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKM Series Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Limit Switch IP66 240V ac, 3A










