Telemecanique Sensors ZCKJ Series Limit Switch, 2 NO, IP66, Metal Housing, 240V ac, 3A

Subtotal (1 unit)*

$117.24

(exc. GST)

$128.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.24

*price indicative

RS Stock No.:
437-117
Mfr. Part No.:
ZCKJ8H7
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

IP Rating

IP66

Contact Configuration

2 NO

Housing Material

Metal

Contact Type

Slow Break

Terminal Type

Screw Clamp

Switching Current

3A

Series

ZCKJ

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Width

40mm

Depth

44mm

Standards/Approvals

UL 508, CSA C22.2 No 14, EN/IEC 60947-5-1 appendix A, IEC 60255-7 Category 3, IEC 60664, IEC 60947-1

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x 1/2 in NPT

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy