Telemecanique Sensors XCR Series Rod Limit Switch, DPST, IP65, Zinc Alloy Housing, 240V ac, 3A
- RS Stock No.:
- 195-1720
- Mfr. Part No.:
- XCRF171
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,436.71
(exc. GST)
$1,580.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,436.71 |
*price indicative
- RS Stock No.:
- 195-1720
- Mfr. Part No.:
- XCRF171
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Rod | |
| Product Type | Limit Switch | |
| IP Rating | IP65 | |
| Contact Configuration | DPST | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Series | XCR | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Depth | 95mm | |
| Length | 85mm | |
| Width | 75mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | 1 Cable Gland x PG13.5 | |
| Operating Force | 0.7Nm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Rod | ||
Product Type Limit Switch | ||
IP Rating IP65 | ||
Contact Configuration DPST | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Series XCR | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Depth 95mm | ||
Length 85mm | ||
Width 75mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry 1 Cable Gland x PG13.5 | ||
Operating Force 0.7Nm | ||
Limit Switch Xcr - Metal Stay Put T Rods Lever Square Rod 6 Mm - 2x(1nc+No)
Related links
- Telemecanique Sensors XCR Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors XCR Series Rod Limit Switch IP54 240V ac, 3A
- Telemecanique Sensors XCR Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors XCR Series Roller Lever Limit Switch IP54 240V ac, 3A
- Telemecanique Sensors Special format Series Rod Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP66 240V ac, 3A
