Telemecanique Sensors XCKM Series Roller Lever Limit Switch, DPST, IP66, Zinc Alloy Housing, 240V ac, 3A

Subtotal (1 unit)*

$230.27

(exc. GST)

$253.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$230.27

*price indicative

RS Stock No.:
195-1674
Mfr. Part No.:
XCKM515H29
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Lever

Product Type

Limit Switch

IP Rating

IP66

Contact Configuration

DPST

Housing Material

Zinc Alloy

Contact Type

Slow Break

Switching Current

3A

Terminal Type

M20

Series

XCKM

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

64mm

Depth

119mm

Width

34mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Mechanical Life

15000000Cycles

Operating Force

0.25Nm

Mounting Orientation

Cable

Conduit Entry

M20

Limit Switch Xckm - Thermoplastic Roller Lever - 1nc+1no - Slow-Break - M20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy