Telemecanique Sensors OsiSense XC Series Rod Limit Switch, 2 x (2 NC), IP66, Zinc Alloy Housing, 240V ac, 3A
- RS Stock No.:
- 221-1910
- Mfr. Part No.:
- XCKMR54D2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$855.41
(exc. GST)
$940.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $855.41 |
*price indicative
- RS Stock No.:
- 221-1910
- Mfr. Part No.:
- XCKMR54D2
- Brand:
- Telemecanique Sensors
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
| Brand | Telemecanique Sensors | |
| Actuator Type | Rod | |
| Product Type | Limit Switch | |
| IP Rating | IP66 | |
| Contact Configuration | 2 x (2 NC) | |
| Housing Material | Zinc Alloy | |
| Switching Current | 3A | |
| Series | OsiSense XC | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 59mm | |
| Standards/Approvals | CSA C22.2 No 14, EN/IEC 60947-5-1, UL 508 | |
| Width | 200mm | |
| Depth | 118mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 2000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Rod | ||
Product Type Limit Switch | ||
IP Rating IP66 | ||
Contact Configuration 2 x (2 NC) | ||
Housing Material Zinc Alloy | ||
Switching Current 3A | ||
Series OsiSense XC | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 59mm | ||
Standards/Approvals CSA C22.2 No 14, EN/IEC 60947-5-1, UL 508 | ||
Width 200mm | ||
Depth 118mm | ||
Hazardous Area Certification No | ||
Mechanical Life 2000000Cycles | ||
- COO (Country of Origin):
- ID
The Schneider XCKMR limit switch, with reversed rotary head and slow-break operation, has contacts type and composition of 2 x (2 NC) and is used for medium duty applications.
IP degree of protection: IP66 conforming to EN/IEC 60529.
IK degree of protection: IK07 conforming to EN 50102
Related links
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP66 240V ac, 10A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP54 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP54 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V ac, 3A