Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, Zinc Alloy Housing, 240V, 10A
- RS Stock No.:
- 609-6580
- Mfr. Part No.:
- XCKML115
- Brand:
- Telemecanique Sensors
This image is representative of the product range
Subtotal (1 unit)*
$528.42
(exc. GST)
$581.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 2 | $528.42 |
| 3 - 4 | $517.90 |
| 5 + | $507.54 |
*price indicative
- RS Stock No.:
- 609-6580
- Mfr. Part No.:
- XCKML115
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66 | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Series | OsiSense XC | |
| Switching AC Voltage | 240V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 60204-1, CSA, CCC, UL, IEC 60204-1 | |
| Width | 72mm | |
| Length | 81mm | |
| Depth | 36mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Mechanical Life | 30000000Cycles | |
| Mounting Orientation | Multi Directional | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66 | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Series OsiSense XC | ||
Switching AC Voltage 240V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 60204-1, CSA, CCC, UL, IEC 60204-1 | ||
Width 72mm | ||
Length 81mm | ||
Depth 36mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
Mechanical Life 30000000Cycles | ||
Mounting Orientation Multi Directional | ||
- COO (Country of Origin):
- FR
Series XCK-ML limit switches
Approvals
Standards
Related links
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V ac
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V, 6A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP67 Zinc Alloy Housing
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 500V, 10A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V ac,
