RS PRO Roller Lever Limit Switch, DPST, IP65, Plastic Housing, 400V ac, 10A
- RS Stock No.:
- 153-3965
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$63.51
(exc. GST)
$69.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 64 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $63.51 |
| 5 + | $52.28 |
*price indicative
- RS Stock No.:
- 153-3965
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | DPST | |
| IP Rating | IP65 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Terminal Type | M12 | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 30.3mm | |
| Standards/Approvals | RoHS | |
| Width | 46mm | |
| Depth | 171mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Cycles | |
| Mounting Orientation | Vertical | |
| Conduit Entry | M12 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration DPST | ||
IP Rating IP65 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Terminal Type M12 | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 30.3mm | ||
Standards/Approvals RoHS | ||
Width 46mm | ||
Depth 171mm | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Cycles | ||
Mounting Orientation Vertical | ||
Conduit Entry M12 | ||
- COO (Country of Origin):
- IT
RS M20 AP Series Limit Switches
Easy to use electromechanical limit switches offer special qualities and purpose built detection devices with characteristics such as, presence/absence, positioning and travel limit, objects passing and counting. These limit switches are made from reinforced UL-VO thermoplastic fibre-glass offering double insulation and protection of IP65.
Visible operation
Able to switch strong currents – 10 A conventional thermal current
Electrically separated contacts
Precise operating points – consistency
Immune to electromagnetic disturbances
Variety of operating heads, plain plunger, roller plunger, Roller lever
Standardized dimension to EN 50047 and EN 50041
Plastic casing to IP65
Double insulation
Double Insulated Plastic Casing IP65 Limit Switches
Approvals
IEC 947-5-1, EN 60947-5-1
Related links
- RS PRO Roller Lever Limit Switch IP65 400V ac, 10A
- RS PRO Roller Plunger Limit Switch IP65 400V ac, 10A
- RS PRO Spring Lever Limit Switch IP65 400V ac, 10A
- RS PRO Plunger Limit Switch IP65 400V ac, 10A
- RS PRO Roller Lever Limit Switch IP66 400V ac, 10A
- Telemecanique Sensors XCMN Series Roller Lever DPST IP65 Plastic Housing,
- Bernstein AG TI2 Series Roller Lever Limit Switch IP65 240V ac, 10A
- Siemens 3SE5 Series Roller Lever Limit Switch IP65 400V ac, 10A
