Crouzet 83151 Series Plunger Limit Switch, 1 NO/1 NC, 220V ac, 3A
- RS Stock No.:
- 539-347
- Mfr. Part No.:
- 83151012
- Brand:
- Crouzet
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,336.31
(exc. GST)
$1,469.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $1,336.31 |
| 6 + | $1,270.03 |
*price indicative
- RS Stock No.:
- 539-347
- Mfr. Part No.:
- 83151012
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Terminal Type | Solder | |
| Series | 83151 | |
| Switching AC Voltage | 220V ac | |
| Switching DC Voltage | 48V dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Depth | 20.2mm | |
| Width | 11.8mm | |
| Length | 12.4mm | |
| Standards/Approvals | EN/IEC | |
| Hazardous Area Certification | No | |
| Operating Force | 10N | |
| Mechanical Life | 200000Cycles | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Terminal Type Solder | ||
Series 83151 | ||
Switching AC Voltage 220V ac | ||
Switching DC Voltage 48V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Depth 20.2mm | ||
Width 11.8mm | ||
Length 12.4mm | ||
Standards/Approvals EN/IEC | ||
Hazardous Area Certification No | ||
Operating Force 10N | ||
Mechanical Life 200000Cycles | ||
- COO (Country of Origin):
- FR
Thermal current (Ith) 12 A
Assigned operating current (Ie) 5A at 250V
Minimum operating travel of 0.2mm
Temperature range -5 to +70 deg C
3 Terminal single pole form C changeover contacts
0.5M 3 core cable fitted, 0.75mm2 conductors
Hermetically sealed pushbutton limit switch, NO/NC
Mechanical life 1 000 000 operations
Approvals
CSA
- RS Stock No. 2157723
- Mfr. Part No. D4C-1201
Each
$274.33
- RS Stock No. 2155317
- Mfr. Part No. D4E-1C20N
Each
$138.15
- RS Stock No. 0539292
- Mfr. Part No. 83581101
Each
$91.50
- RS Stock No. 0235975
- Mfr. Part No. XCKM110H29
Each
$140.80
Related links
- Telemecanique Sensors Standard format Series Plunger Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors XCKJ Series Plunger Limit Switch IP67 Zinc Alloy Housing 3A
- Telemecanique Sensors Standard format Series Plunger Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors Standard format Series Plunger Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP67 Plastic Housing 3A










