Telemecanique Sensors Standard format Series Roller Lever Limit Switch, 2 NO/2 NC, IP67, IP66, Zinc Zamak Alloy Housing,
- RS Stock No.:
- 439-914
- Mfr. Part No.:
- XCMD4145L5EX
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$499.87
(exc. GST)
$549.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 12 April 2027
Units | Per unit |
|---|---|
| 1 + | $499.87 |
*price indicative
- RS Stock No.:
- 439-914
- Mfr. Part No.:
- XCMD4145L5EX
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 2 NO/2 NC | |
| Housing Material | Zinc Zamak Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 750mA | |
| Terminal Type | Cable | |
| Series | Standard format | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -20°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Depth | 16mm | |
| Standards/Approvals | IEC 60079-31, IEC 60079-0, 2014/34/EU - ATEX directive | |
| Width | 3mm | |
| Hazardous Area Certification | IECEx, ATEX | |
| Mechanical Life | 10000000Cycles | |
| Operating Force | 0.1Nm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP67, IP66 | ||
Contact Configuration 2 NO/2 NC | ||
Housing Material Zinc Zamak Alloy | ||
Contact Type Snap Action | ||
Switching Current 750mA | ||
Terminal Type Cable | ||
Series Standard format | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -20°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 60°C | ||
Depth 16mm | ||
Standards/Approvals IEC 60079-31, IEC 60079-0, 2014/34/EU - ATEX directive | ||
Width 3mm | ||
Hazardous Area Certification IECEx, ATEX | ||
Mechanical Life 10000000Cycles | ||
Operating Force 0.1Nm | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP67 Zinc Zamak Alloy Housing,
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP67 Zinc Zamak Alloy Housing,
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 240V
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 50V
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 240V
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 240V ac,
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 Zinc Zamak Alloy Housing,
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP68 IP66, Zinc Zamak Alloy
