Telemecanique Sensors Standard format Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, Zinc Zamak Alloy Housing, 240V

Subtotal (1 unit)*

$873.75

(exc. GST)

$961.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$873.75

*price indicative

RS Stock No.:
437-532
Mfr. Part No.:
XCKM115TG
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Lever

Product Type

Limit Switch

IP Rating

IP66

Contact Configuration

1 NO/1 NC

Housing Material

Zinc Zamak Alloy

Contact Type

Snap Action

Terminal Type

Screw Clamp

Switching Current

3A

Series

Standard format

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-5-1, UL 508, IEC 60204-1, EN 60947-5-1, EN 60204-1, CSA C22.2 No 14

Width

52mm

Length

150mm

Depth

30mm

Hazardous Area Certification

No

Mechanical Life

15000000Cycles

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy