Telemecanique Sensors Standard format Series Roller Lever Limit Switch, 2 NC, IP65, Plastic Housing, 240V ac, 3A

Subtotal (1 pack of 20 units)*

$1,580.72

(exc. GST)

$1,738.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,580.72$79.036

*price indicative

RS Stock No.:
439-719
Mfr. Part No.:
XCKN2739G11
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Lever

Product Type

Limit Switch

IP Rating

IP65

Contact Configuration

2 NC

Housing Material

Plastic

Terminal Type

Screw Clamp

Switching Current

3A

Series

Standard format

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

3mm

Standards/Approvals

CSA C22.2 No 14, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508

Depth

47mm

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x PG 11

Mechanical Life

10000000Cycles

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy