Telemecanique Sensors Standard format Series Roller Lever Limit Switch, 2 NC, IP65, Plastic Housing, 240V ac, 3A
- RS Stock No.:
- 439-718
- Mfr. Part No.:
- XCKN2718P20
- Brand:
- Telemecanique Sensors
Subtotal (1 pack of 20 units)*
$953.89
(exc. GST)
$1,049.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $953.89 | $47.695 |
*price indicative
- RS Stock No.:
- 439-718
- Mfr. Part No.:
- XCKN2718P20
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP65 | |
| Contact Configuration | 2 NC | |
| Housing Material | Plastic | |
| Switching Current | 3A | |
| Terminal Type | Screw Clamp | |
| Series | Standard format | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 3mm | |
| Length | 108mm | |
| Standards/Approvals | UL 508, CSA C22.2 No 14, EN/IEC 60204-1, EN/IEC 60947-5-1 | |
| Depth | 44.5mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP65 | ||
Contact Configuration 2 NC | ||
Housing Material Plastic | ||
Switching Current 3A | ||
Terminal Type Screw Clamp | ||
Series Standard format | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Width 3mm | ||
Length 108mm | ||
Standards/Approvals UL 508, CSA C22.2 No 14, EN/IEC 60204-1, EN/IEC 60947-5-1 | ||
Depth 44.5mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- ID
Related links
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP65 240V ac, 10A
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP67 240V ac, 3A
- Connector Wrenches
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Crimp Tool Positioners, Turrets & Locators
