Telemecanique Sensors XCKJ Series Rotary Limit Switch, 1 NO/1 NC, IP66, Metal Housing
- RS Stock No.:
- 439-352
- Mfr. Part No.:
- XCKJ1587400
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$239.55
(exc. GST)
$263.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $239.55 |
*price indicative
- RS Stock No.:
- 439-352
- Mfr. Part No.:
- XCKJ1587400
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Rotary | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66 | |
| Housing Material | Metal | |
| Series | XCKJ | |
| Standards/Approvals | No | |
| Width | 68mm | |
| Length | 41mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Rotary | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66 | ||
Housing Material Metal | ||
Series XCKJ | ||
Standards/Approvals No | ||
Width 68mm | ||
Length 41mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 x 1.5 | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 50V ac, 3A
- Telemecanique Sensors XCKJ Series Roller Plunger Limit Switch IP66 50V ac, 3A
- Telemecanique Sensors XCKJ Series Roller Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKJ Series Rod Limit Switch IP66 240V ac, 1.5A
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 240V ac, 1.5A
- Telemecanique Sensors XCKJ Series steel roller plunger reinforced Limit Switch IP66, Zinc Zamak Alloy
- Telemecanique Sensors XCKJ Series Plunger Limit Switch IP67 Zinc Alloy Housing 3A
