Telemecanique Sensors Standard format Series Roller Lever Limit Switch, 1 CO, IP66, Zinc Zamak Alloy Housing, 240V ac,

Subtotal (1 unit)*

$484.08

(exc. GST)

$532.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$484.08

*price indicative

RS Stock No.:
439-337
Mfr. Part No.:
XCKJ110513
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Lever

Product Type

Limit Switch

Contact Configuration

1 CO

IP Rating

IP66

Housing Material

Zinc Zamak Alloy

Contact Type

Snap Action

Terminal Type

Screw Clamp

Switching Current

3A

Series

Standard format

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Standards/Approvals

UL 508, IEC 60947-5-1, IEC 60204-1, CSA C22.2 No 14, CENELEC EN 50041

Width

43mm

Length

84mm

Depth

36mm

Hazardous Area Certification

NO

Operating Force

0.25Nm

Mechanical Life

30000000Cycles

COO (Country of Origin):
FR

Related links