Telemecanique Sensors XCS Series Key Operated Switch Limit Switch, 2 NO/4 NC, IP65, Polyamide Housing, 60V ac, 1.5A

Subtotal (1 unit)*

$1,000.71

(exc. GST)

$1,100.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,000.71

*price indicative

RS Stock No.:
439-008
Mfr. Part No.:
XCSLE373731M3
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Key Operated Switch

IP Rating

IP65

Contact Configuration

2 NO/4 NC

Housing Material

Polyamide

Contact Type

Slow

Switching Current

1.5A

Series

XCS

Minimum Operating Temperature

-25°C

Switching AC Voltage

60V ac

Maximum Operating Temperature

60°C

Depth

51mm

Width

44mm

Standards/Approvals

UL 508, EN/ISO 13849-1, EN/IEC 62061, EN/IEC 60947-5-1, EN/IEC 60204-1, EN 1088/ISO 14119, CSA C22.2 No 14

Hazardous Area Certification

No

Mechanical Life

1000000Cycles

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy