Telemecanique Sensors XCS Series Key Operated Switch Limit Switch, 1 NO/2 NC, IP67, Polyamide Housing, 240V ac, 1.5A

Subtotal (1 unit)*

$233.83

(exc. GST)

$257.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$233.83

*price indicative

RS Stock No.:
436-460
Mfr. Part No.:
XCSPA493
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Key Operated Switch

Contact Configuration

1 NO/2 NC

IP Rating

IP67

Housing Material

Polyamide

Contact Type

Snap Action

Switching Current

1.5A

Terminal Type

Clamping Capacity

Series

XCS

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

30mm

Standards/Approvals

UL 508, CSA C22.2 No 14, EN 1088/ISO 14119, IEC 60204-1, IEC 60947-5-1, ISO 12100

Length

50mm

Width

3mm

Hazardous Area Certification

No

Mechanical Life

1000000Cycles

Conduit Entry

1 Cable Gland x 1/2 in NPT

Operating Force

15N

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy