Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch, 2(NC-NO), IP67, Zinc Housing, 600V ac

Subtotal (1 unit)*

$729.37

(exc. GST)

$802.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$729.37

*price indicative

RS Stock No.:
438-719
Mfr. Part No.:
9007C66B2Y247
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Spring Return

IP Rating

IP67

Contact Configuration

2(NC-NO)

Housing Material

Zinc

Contact Type

Snap Action

Terminal Type

Screw Clamp

Series

Heavy Duty

Minimum Operating Temperature

-29°C

Switching AC Voltage

600V ac

Switching DC Voltage

250V dc

Maximum Operating Temperature

85°C

Length

655.48mm

Depth

63.5mm

Standards/Approvals

CE, CSA C22.2 No 14, IEC 60529, IEC 61140, UL 508, NEMA type 250

Width

39.37mm

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Conduit Entry

1 Cable Gland x 1/2 in to 14 NPT

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy