Telemecanique Sensors XCS Series Roller Lever Limit Switch, 1 NO/2 NC, IP66, IP67, Zinc Zamak Alloy Housing, 240V ac,

Subtotal (1 unit)*

$215.54

(exc. GST)

$237.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$215.54

*price indicative

RS Stock No.:
438-582
Mfr. Part No.:
XCSD3718G13
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Lever

Product Type

Limit Switch

Contact Configuration

1 NO/2 NC

IP Rating

IP66, IP67

Housing Material

Zinc Zamak Alloy

Contact Type

Slow Break

Terminal Type

Terminal Clamping

Switching Current

1.5A

Series

XCS

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

122mm

Width

34mm

Standards/Approvals

EN/IEC 60947-5-1, EN/IEC 60204-1, EN 1088/ISO 14119, CSA C22.2 No 14, UL 508

Depth

35mm

Hazardous Area Certification

No

Operating Force

0.1Nm

Mechanical Life

10000000Cycles

Conduit Entry

1 Cable Gland x PG13.5

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy