Telemecanique Sensors XCS Series Plunger Limit Switch, 1 NO/2 NC, IP66, IP67, Zinc Zamak Alloy Housing, 240V ac, 1.5A

Subtotal (1 unit)*

$206.13

(exc. GST)

$226.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$206.13

*price indicative

RS Stock No.:
438-576
Mfr. Part No.:
XCSD3702N12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Plunger

Product Type

Limit Switch

IP Rating

IP66, IP67

Contact Configuration

1 NO/2 NC

Housing Material

Zinc Zamak Alloy

Contact Type

Slow Break

Terminal Type

Terminal Clamping

Switching Current

1.5A

Series

XCS

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

34mm

Standards/Approvals

CSA C22.2 No 14, EN 1088/ISO 14119, UL 508, EN/IEC 60947-5-1, EN/IEC 60204-1

Length

10mm

Depth

35mm

Hazardous Area Certification

No

Operating Force

12N

Mechanical Life

10000000Cycles

Conduit Entry

1 Cable Gland x 1/2 in NPT

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy