Telemecanique Sensors XCS Series Key Operated Switch Limit Switch, 2 NO/1 NC, IP67, Zinc Zamak Alloy Housing, 240V ac,
- RS Stock No.:
- 438-564
- Mfr. Part No.:
- XCSC502EX
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$915.60
(exc. GST)
$1,007.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 March 2027
Units | Per unit |
|---|---|
| 1 + | $915.60 |
*price indicative
- RS Stock No.:
- 438-564
- Mfr. Part No.:
- XCSC502EX
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Key Operated Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 2 NO/1 NC | |
| Housing Material | Zinc Zamak Alloy | |
| Contact Type | Slow Break | |
| Terminal Type | Terminal Clamping | |
| Switching Current | 6A | |
| Series | XCS | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 152mm | |
| Standards/Approvals | EN/IEC 60079-31, EN/IEC 60079-0, 2014/34/EU - ATEX directive | |
| Depth | 44mm | |
| Width | 52mm | |
| Hazardous Area Certification | INERIS 04ATEX0014X, IECEx INE 17.0020X, IECEx, ATEX | |
| Conduit Entry | 1 Cable Gland x M20 x 1.5 mm | |
| Mechanical Life | 600000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Key Operated Switch | ||
IP Rating IP67 | ||
Contact Configuration 2 NO/1 NC | ||
Housing Material Zinc Zamak Alloy | ||
Contact Type Slow Break | ||
Terminal Type Terminal Clamping | ||
Switching Current 6A | ||
Series XCS | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 152mm | ||
Standards/Approvals EN/IEC 60079-31, EN/IEC 60079-0, 2014/34/EU - ATEX directive | ||
Depth 44mm | ||
Width 52mm | ||
Hazardous Area Certification INERIS 04ATEX0014X, IECEx INE 17.0020X, IECEx, ATEX | ||
Conduit Entry 1 Cable Gland x M20 x 1.5 mm | ||
Mechanical Life 600000Cycles | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac,
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac,
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP66 Zinc Zamak Alloy Housing
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac, 6A
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac, 3A
