Telemecanique Sensors XCS Series Key Operated Switch Limit Switch, 3 NC, IP67, Zinc Zamak Alloy Housing, 240V ac, 3A
- RS Stock No.:
- 436-734
- Mfr. Part No.:
- XCSE8541
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,357.83
(exc. GST)
$1,493.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 08 April 2027
Units | Per unit |
|---|---|
| 1 + | $1,357.83 |
*price indicative
- RS Stock No.:
- 436-734
- Mfr. Part No.:
- XCSE8541
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Key Operated Switch | |
| Product Type | Limit Switch | |
| Contact Configuration | 3 NC | |
| IP Rating | IP67 | |
| Housing Material | Zinc Zamak Alloy | |
| Terminal Type | Cable Clamp | |
| Switching Current | 3A | |
| Series | XCS | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 40°C | |
| Length | 146mm | |
| Standards/Approvals | UL 508, EN/ISO 12100, EN/IEC 60947-5-1, EN/IEC 60204-1, EN 1088/ISO 14119, CSA C22.2 No 14 | |
| Width | 98mm | |
| Depth | 44mm | |
| Hazardous Area Certification | No | |
| Operating Force | 20N | |
| Conduit Entry | 2 Cable Gland x PG 13.5 | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Key Operated Switch | ||
Product Type Limit Switch | ||
Contact Configuration 3 NC | ||
IP Rating IP67 | ||
Housing Material Zinc Zamak Alloy | ||
Terminal Type Cable Clamp | ||
Switching Current 3A | ||
Series XCS | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 40°C | ||
Length 146mm | ||
Standards/Approvals UL 508, EN/ISO 12100, EN/IEC 60947-5-1, EN/IEC 60204-1, EN 1088/ISO 14119, CSA C22.2 No 14 | ||
Width 98mm | ||
Depth 44mm | ||
Hazardous Area Certification No | ||
Operating Force 20N | ||
Conduit Entry 2 Cable Gland x PG 13.5 | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac, 6A
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac, 5A
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac,
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP66 Zinc Zamak Alloy Housing, 240V
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac,
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac
