Telemecanique Sensors XCS Series Key Operated Switch Limit Switch, 2 NO/1 NC, IP67, Zinc Zamak Alloy Housing, 240V ac,

Subtotal (1 unit)*

$399.29

(exc. GST)

$439.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$399.29

*price indicative

RS Stock No.:
438-566
Mfr. Part No.:
XCSC503
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Key Operated Switch

Product Type

Limit Switch

Contact Configuration

2 NO/1 NC

IP Rating

IP67

Housing Material

Zinc Zamak Alloy

Contact Type

Slow Break

Terminal Type

Cable Clamp

Switching Current

6A

Series

XCS

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

44mm

Width

52mm

Standards/Approvals

EN/IEC 60204-1, EN 1088/ISO 14119, UL 508, EN/IEC 60947-5-1, EN/ISO 12100, CSA C22.2 No 14

Hazardous Area Certification

No

Mechanical Life

600000Cycles

Conduit Entry

1 Cable Gland x 1/2 in NPT

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy