Telemecanique Sensors Standard format Series Roller Lever Limit Switch, 1 NO/1 NC, IP65, Plastic Housing, 240V ac, 3A
- RS Stock No.:
- 438-235
- Mfr. Part No.:
- XCKN2127P20C
- Brand:
- Telemecanique Sensors
Subtotal (1 pack of 20 units)*
$484.73
(exc. GST)
$533.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $484.73 | $24.237 |
*price indicative
- RS Stock No.:
- 438-235
- Mfr. Part No.:
- XCKN2127P20C
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP65 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Screw Clamp | |
| Switching Current | 3A | |
| Series | Standard format | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 42.5mm | |
| Standards/Approvals | IEC 60947-5-1, UL 508, IEC 60204-1, EN 60947-5-1, EN 60204-1, CSA C22.2 No 14 | |
| Depth | 30mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Operating Force | 6N | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP65 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Screw Clamp | ||
Switching Current 3A | ||
Series Standard format | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Width 42.5mm | ||
Standards/Approvals IEC 60947-5-1, UL 508, IEC 60204-1, EN 60947-5-1, EN 60204-1, CSA C22.2 No 14 | ||
Depth 30mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Operating Force 6N | ||
- COO (Country of Origin):
- ID
- RS Stock No. 0439325
- Mfr. Part No. XCKJ10543H7
- RS Stock No. 6096798
- Mfr. Part No. XE2NP2151
- RS Stock No. 2301872
- Mfr. Part No. XCKS131
- RS Stock No. 0436393
- Mfr. Part No. XCKD2918G11ZR
Related links
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 Plastic Housing 3A
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Draw Wires & Fish Tapes
- Connector Wrenches
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m












