Bourns, IsoMOV Metal Oxide Varistor 40 pF 100 A, Clamping 1.1 kV, Varistor 420 V, Bulk
- RS Stock No.:
- 236-5181
- Mfr. Part No.:
- IsoM5-420-B-L2
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 bag of 300 units)*
$420.30
(exc. GST)
$462.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,400 unit(s) ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 300 - 1200 | $1.401 | $420.30 |
| 1500 + | $1.261 | $378.30 |
*price indicative
- RS Stock No.:
- 236-5181
- Mfr. Part No.:
- IsoM5-420-B-L2
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 420 V | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Bulk | |
| Clamping Voltage VC | 1.1kV | |
| Clamping Current | 100A | |
| Series | IsoMOV | |
| Maximum AC Voltage | 420V ac | |
| Diameter | 800μm | |
| Maximum DC Voltage | 560V dc | |
| Maximum Surge Current | 200A | |
| Capacitance | 40pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 17mm | |
| Maximum Operating Temperature | 125°C | |
| Thickness | 1.7mm | |
| Depth | 7.7mm | |
| Standards/Approvals | RoHS, IEC 61051-2: 2021, EN IEC 61051-1: 2018, IEC 61051-2-2: 1991, UL, EN IEC 61051-2: 2021, IEC61051-1: 2018 | |
| Package/Case | Bulk | |
| Energy Rating | 336J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 420 V | ||
Product Type Metal Oxide Varistor | ||
Packaging Bulk | ||
Clamping Voltage VC 1.1kV | ||
Clamping Current 100A | ||
Series IsoMOV | ||
Maximum AC Voltage 420V ac | ||
Diameter 800μm | ||
Maximum DC Voltage 560V dc | ||
Maximum Surge Current 200A | ||
Capacitance 40pF | ||
Minimum Operating Temperature -40°C | ||
Length 17mm | ||
Maximum Operating Temperature 125°C | ||
Thickness 1.7mm | ||
Depth 7.7mm | ||
Standards/Approvals RoHS, IEC 61051-2: 2021, EN IEC 61051-1: 2018, IEC 61051-2-2: 1991, UL, EN IEC 61051-2: 2021, IEC61051-1: 2018 | ||
Package/Case Bulk | ||
Energy Rating 336J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CR
