Telemecanique Sensors Standard format Series Spring Return Limit Switch, 1 NO/1 NC, IP65, Plastic Housing, 240V ac, 3A

Subtotal (1 pack of 20 units)*

$914.94

(exc. GST)

$1,006.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$914.94$45.747

*price indicative

RS Stock No.:
438-220
Mfr. Part No.:
XCKN2108P20C
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Spring Return

IP Rating

IP65

Contact Configuration

1 NO/1 NC

Housing Material

Plastic

Contact Type

Snap Action

Switching Current

3A

Terminal Type

Screw Clamp

Series

Standard format

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

CSA C22.2 No 14, EN 60204-1, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1, UL 508

Length

183mm

Width

3mm

Depth

30mm

Hazardous Area Certification

No

Operating Force

0.13Nm

Mechanical Life

5000000Cycles

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy