Telemecanique Sensors ZCK Series Limit Switch, 1 NO/1 NC, IP66, Metal Housing, 240V ac, 3A
- RS Stock No.:
- 437-918
- Mfr. Part No.:
- ZCKL6
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$165.15
(exc. GST)
$181.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.15 |
*price indicative
- RS Stock No.:
- 437-918
- Mfr. Part No.:
- ZCKL6
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| IP Rating | IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Metal | |
| Terminal Type | Screw Clamp | |
| Switching Current | 3A | |
| Series | ZCK | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 52mm | |
| Standards/Approvals | CSA C22.2 No 14, IEC 60255-7 Category 3, EN/IEC 60947-5-1 appendix A, UL 508, IEC 60947-1, IEC 60664 | |
| Depth | 30mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | 1/2 NPT | |
| Mechanical Life | 5000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
IP Rating IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Metal | ||
Terminal Type Screw Clamp | ||
Switching Current 3A | ||
Series ZCK | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Width 52mm | ||
Standards/Approvals CSA C22.2 No 14, IEC 60255-7 Category 3, EN/IEC 60947-5-1 appendix A, UL 508, IEC 60947-1, IEC 60664 | ||
Depth 30mm | ||
Hazardous Area Certification No | ||
Conduit Entry 1/2 NPT | ||
Mechanical Life 5000000Cycles | ||
- COO (Country of Origin):
- FR
- RS Stock No. 0437915
- Mfr. Part No. ZCKL5
Each
$140.71
- RS Stock No. 0437917
- Mfr. Part No. ZCKL5H7
Each
$166.34
- RS Stock No. 0437239
- Mfr. Part No. ZCKM5H7
Each
$174.67
- RS Stock No. 0437234
- Mfr. Part No. ZCKM18
Each
$170.77
Related links
- Telemecanique Sensors ZCK Series Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCK Series Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCK Series Snap Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCK Series Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCK Series Snap Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCK Series Limit Switch IP65 240V ac, 3A












