Telemecanique Sensors ZCK Series Limit Switch, 1 NO/1 NC, IP66, Metal Housing, 240V ac, 3A

Subtotal (1 unit)*

$140.71

(exc. GST)

$154.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$140.71

*price indicative

RS Stock No.:
437-915
Mfr. Part No.:
ZCKL5
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Contact Configuration

1 NO/1 NC

IP Rating

IP66

Housing Material

Metal

Contact Type

Slow Break

Terminal Type

Screw Clamp

Switching Current

3A

Series

ZCK

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Maximum Operating Temperature

70°C

Depth

30mm

Width

52mm

Standards/Approvals

CSA C22.2 No 14, IEC 60255-7 Category 3, IEC 60664, IEC 60947-1, IEC 60947-5-1 appendix A, UL 508

Hazardous Area Certification

No

Mechanical Life

5000000Cycles

Conduit Entry

1 Cable Gland x PG13.5

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy