Telemecanique Sensors ZCK Series Limit Switch, 2 NO, IP66, Metal Housing, 240V ac, 3A

Subtotal (1 unit)*

$177.46

(exc. GST)

$195.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$177.46

*price indicative

RS Stock No.:
437-227
Mfr. Part No.:
ZCKL8H7
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

IP Rating

IP66

Contact Configuration

2 NO

Housing Material

Metal

Contact Type

Slow Break

Switching Current

3A

Terminal Type

Screw Clamp

Series

ZCK

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

30mm

Width

52mm

Standards/Approvals

IEC 60255-7 Category 3, IEC 60664, IEC 60947-1, UL 508, CSA C22.2 No 14, EN/IEC 60947-5-1 appendix A

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x 1/2 in NPT

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy