Telemecanique Sensors Standard format Series Spring Return Limit Switch, 2 NC, IP65, Plastic Housing, 240V ac, 3A

Subtotal (1 pack of 20 units)*

$1,390.75

(exc. GST)

$1,529.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,390.75$69.538

*price indicative

RS Stock No.:
437-721
Mfr. Part No.:
XCNR2910P20
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Spring Return

Contact Configuration

2 NC

IP Rating

IP65

Housing Material

Plastic

Contact Type

Snap Action

Switching Current

3A

Terminal Type

Screw Clamp

Series

Standard format

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Length

90.5mm

Standards/Approvals

IEC 60204-1, CSA C22.2 No 14, EN 60204-1, EN 60947-5-1, UL 508, IEC 60947-5-1

Width

30mm

Hazardous Area Certification

No

Operating Force

15N

Mechanical Life

100000Cycles

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy