Telemecanique Sensors Miniature Format Series Rod Limit Switch
- RS Stock No.:
- 437-703
- Mfr. Part No.:
- XCMWD59
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$2,115.85
(exc. GST)
$2,327.44
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,115.85 |
*price indicative
- RS Stock No.:
- 437-703
- Mfr. Part No.:
- XCMWD59
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Rod | |
| Series | Miniature Format | |
| Width | 16cm | |
| Standards/Approvals | IEEE 802.15.4 | |
| Length | 20cm | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Rod | ||
Series Miniature Format | ||
Width 16cm | ||
Standards/Approvals IEEE 802.15.4 | ||
Length 20cm | ||
Hazardous Area Certification NO | ||
Related links
- Telemecanique Sensors Miniature Format Series Roller Lever Limit Switch Plastic Housing
- Telemecanique Sensors Special Format Series Rod Limit Switch IP65 Plastic Housing, 240V ac ac
- Telemecanique Sensors Special Format Series Rod Limit Switch IP65 Plastic Housing, 240V ac ac
- Telemecanique Sensors Standard Format Series Rod Limit Switch Plastic Housing
- Telemecanique Sensors Standard Format Series Rod Limit Switch IP66 Metal Housing, 240V ac ac
- Telemecanique Sensors Standard Format Series Rod Limit Switch IP66 Zamak Zinc Alloy Housing,
- Telemecanique Sensors Special Format Series Rod Limit Switch IP65 Metal Housing
- Telemecanique Sensors Standard Format Series Rod Limit Switch IP66 2P 240V
