Telemecanique Sensors Severe duty Series Rotary Head Limit Switch, SPDT-DB, IP66, IP67, IP65, Zinc Housing, 600V ac, 12A

Subtotal (1 unit)*

$1,119.57

(exc. GST)

$1,231.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,119.57

*price indicative

RS Stock No.:
437-609
Mfr. Part No.:
9007TUC4M11
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Rotary Head

Product Type

Limit Switch

IP Rating

IP66, IP67, IP65

Contact Configuration

SPDT-DB

Housing Material

Zinc

Contact Type

Snap Action

Switching Current

12A

Terminal Type

Screw Clamp Terminal

Series

Severe duty

Minimum Operating Temperature

-10°F

Switching AC Voltage

600V ac

Maximum Operating Temperature

185°F

Length

450.64mm

Width

69.85mm

Standards/Approvals

UL, CSA, CE

Hazardous Area Certification

No

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy