Telemecanique Sensors Special format Series Plunger Limit Switch, 1 CO, IP40, Polyester Housing, 240V ac, 1.5A

Subtotal (1 unit)*

$8.87

(exc. GST)

$9.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.87

*price indicative

RS Stock No.:
437-586
Mfr. Part No.:
XEP3S1W6
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Plunger

IP Rating

IP40

Contact Configuration

1 CO

Housing Material

Polyester

Contact Type

Snap Action

Terminal Type

Cable Clip Tags

Switching Current

1.5A

Series

Special format

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Width

1mm

Standards/Approvals

cURus, CE, UL 1054, IEC 60947-5-1, EN 61058, EN 60947-5-1

Depth

28mm

Hazardous Area Certification

NO

Operating Force

0.8N

Mechanical Life

20000000Cycles

COO (Country of Origin):
MA

Related links