Telemecanique Sensors Special format Series Plunger Limit Switch, 1 CO, IP40, Polyester Housing, 240V ac, 1.5A

Subtotal (1 unit)*

$10.05

(exc. GST)

$11.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.05

*price indicative

RS Stock No.:
437-579
Mfr. Part No.:
XEP3S1W2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Plunger

Contact Configuration

1 CO

IP Rating

IP40

Housing Material

Polyester

Contact Type

Snap Action

Switching Current

1.5A

Terminal Type

Solder Tag

Series

Special format

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Width

1mm

Standards/Approvals

CURus EN 60947-5-1 IEC 60947-5-1 UL 1054 EN 61058

Length

140mm

Depth

28mm

Hazardous Area Certification

No

Operating Force

0.8N

Mechanical Life

20000000Cycles

COO (Country of Origin):
MA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy