Telemecanique Sensors Special format Series Snap Limit Switch, 1 CO, IP40, Polyester Housing, 240V ac, 1.5A

Subtotal (1 unit)*

$11.90

(exc. GST)

$13.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11.90

*price indicative

RS Stock No.:
437-585
Mfr. Part No.:
XEP3S1W3B524
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Snap

Product Type

Limit Switch

IP Rating

IP40

Contact Configuration

1 CO

Housing Material

Polyester

Contact Type

Snap Action

Terminal Type

Cable Clip Tags

Switching Current

1.5A

Series

Special format

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Depth

28mm

Width

1mm

Standards/Approvals

CURus IEC 60947-5-1 UL 1054 EN 61058 EN 60947-5-1

Hazardous Area Certification

No

Mechanical Life

20000000Cycles

Operating Force

0.2N

COO (Country of Origin):
MA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy