Telemecanique Sensors XCS Series Key Operated Switch Limit Switch, 1 NO/1 NC, IP67, Polyamide Housing, 240V ac

Subtotal (1 unit)*

$745.80

(exc. GST)

$820.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$745.80

*price indicative

RS Stock No.:
437-322
Mfr. Part No.:
XCSTE6341
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Key Operated Switch

Contact Configuration

1 NO/1 NC

IP Rating

IP67

Housing Material

Polyamide

Terminal Type

Cable Clamp

Series

XCS

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

95mm

Depth

33mm

Standards/Approvals

UL 508, EN/ISO 12100, EN/IEC 60947-5-1, EN/IEC 60204-1, EN 1088/ISO 14119, CSA C22.2 No 14

Width

110mm

Hazardous Area Certification

No

Mechanical Life

1000000Cycles

Conduit Entry

1 Cable Gland x PG 11

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy