Telemecanique Sensors ZCK Series Limit Switch, 2 NO, IP65, Plastic Housing, 240V ac, 3A
- RS Stock No.:
- 437-264
- Mfr. Part No.:
- ZCKS8H29
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$77.45
(exc. GST)
$85.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.45 |
*price indicative
- RS Stock No.:
- 437-264
- Mfr. Part No.:
- ZCKS8H29
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Contact Configuration | 2 NO | |
| IP Rating | IP65 | |
| Housing Material | Plastic | |
| Terminal Type | Screw Clamp | |
| Switching Current | 3A | |
| Series | ZCK | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 40mm | |
| Depth | 36mm | |
| Standards/Approvals | UL 508, IEC 60947-1, IEC 60664, IEC 60255-7 Category 3, EN/IEC 60947-5-1 appendix A, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Conduit Entry | 1 Cable Gland x M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Contact Configuration 2 NO | ||
IP Rating IP65 | ||
Housing Material Plastic | ||
Terminal Type Screw Clamp | ||
Switching Current 3A | ||
Series ZCK | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 40mm | ||
Depth 36mm | ||
Standards/Approvals UL 508, IEC 60947-1, IEC 60664, IEC 60255-7 Category 3, EN/IEC 60947-5-1 appendix A, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Conduit Entry 1 Cable Gland x M20 x 1.5 | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors ZCK Series Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZCK Series Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZCK Series Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZCK Series Snap Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZCK Series Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCK Series Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCK Series Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCK Series Snap Limit Switch IP65 240V ac, 3A
