Telemecanique Sensors ZCK Series Limit Switch, 1 NO/1 NC, IP65, Plastic Housing, 240V ac, 3A

Subtotal (1 unit)*

$77.98

(exc. GST)

$85.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.98

*price indicative

RS Stock No.:
437-259
Mfr. Part No.:
ZCKS6
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

IP Rating

IP65

Contact Configuration

1 NO/1 NC

Housing Material

Plastic

Switching Current

3A

Terminal Type

Screw Clamp

Series

ZCK

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

40mm

Length

78mm

Standards/Approvals

UL 508, IEC 60947-1, IEC 60664, IEC 60255-7 Category 3, EN/IEC 60947-5-1 appendix A, CSA C22.2 No 14

Depth

36mm

Hazardous Area Certification

No

Mechanical Life

5000000Cycles

Conduit Entry

1 Cable Gland x PG13.5

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy