Telemecanique Sensors ZCKJ Series Limit Switch, 1 NO/1 NC, IP66, Metal Housing, 240 V ac, 3 A

Subtotal (1 unit)*

$215.46

(exc. GST)

$237.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$215.46

*price indicative

RS Stock No.:
437-101
Mfr. Part No.:
ZCKJ521
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Contact Configuration

1 NO/1 NC

IP Rating

IP66

Housing Material

Metal

Contact Type

Slow Break

Switching Current

3 A

Terminal Type

Screw Clamp

Series

ZCKJ

Switching AC Voltage

240 V ac

Switching DC Voltage

250 V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

40 mm

Depth

44mm

Standards/Approvals

UL 508, IEC 60947-1, IEC 60664, IEC 60255-7 Category 3, EN/IEC 60947-5-1 appendix A, CSA C22.2 No 14

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x PG13.5

COO (Country of Origin):
FR

Related links