Telemecanique Sensors ZCKJ Series Snap Limit Switch, 2 CO, IP66, Metal Housing, 240V ac, 3A
- RS Stock No.:
- 437-078
- Mfr. Part No.:
- ZCKJ215
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$513.83
(exc. GST)
$565.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $513.83 |
*price indicative
- RS Stock No.:
- 437-078
- Mfr. Part No.:
- ZCKJ215
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Snap | |
| Contact Configuration | 2 CO | |
| IP Rating | IP66 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Screw Clamp | |
| Switching Current | 3A | |
| Series | ZCKJ | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 120°C | |
| Width | 40mm | |
| Depth | 44mm | |
| Standards/Approvals | IEC 60255-7 Category 3, IEC 60664, IEC 60947-1, UL 508, CSA C22.2 No 14, EN/IEC 60947-5-1 appendix A | |
| Hazardous Area Certification | NO | |
| Conduit Entry | 1 Cable Gland x PG13.5 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Snap | ||
Contact Configuration 2 CO | ||
IP Rating IP66 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Screw Clamp | ||
Switching Current 3A | ||
Series ZCKJ | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 120°C | ||
Width 40mm | ||
Depth 44mm | ||
Standards/Approvals IEC 60255-7 Category 3, IEC 60664, IEC 60947-1, UL 508, CSA C22.2 No 14, EN/IEC 60947-5-1 appendix A | ||
Hazardous Area Certification NO | ||
Conduit Entry 1 Cable Gland x PG13.5 | ||
Related links
- Telemecanique Sensors ZCKJ Series Snap Limit Switch IP66 Metal Housing 3A Max
- Telemecanique Sensors ZCKJ Series Rotary Limit Switch IP66 Metal Housing 10A Max
- Telemecanique Sensors ZCKJ Series Limit Switch IP66 Metal Housing 10A Max
- Telemecanique Sensors ZCKJ Series Roller Lever Plunger Limit Switch IP66 Metal Housing 10A Max
- Telemecanique Sensors ZCKJ Series Snap Limit Switch IP66 Metal Housing 10A Max
- Telemecanique Sensors ZCKJ Series Rotary Limit Switch IP66 Metal Housing 3A Max
- Telemecanique Sensors ZC2J Series Snap Limit Switch IP66 Metal Housing 3A Max
- Telemecanique Sensors ZCKJ Series Snap Limit Switch IP65 Metal Housing 10A Max
