Telemecanique Sensors ZCKJ Series Limit Switch, 1 NO/1 NC, IP66, Metal Housing, 240V ac, 3A

Subtotal (1 unit)*

$256.11

(exc. GST)

$281.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$256.11

*price indicative

RS Stock No.:
437-103
Mfr. Part No.:
ZCKJ521H29
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

IP Rating

IP66

Contact Configuration

1 NO/1 NC

Housing Material

Metal

Contact Type

Slow Break

Terminal Type

Screw Clamp

Switching Current

3A

Series

ZCKJ

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Maximum Operating Temperature

70°C

Width

40mm

Standards/Approvals

UL 508, CSA C22.2 No 14, EN/IEC 60947-5-1 appendix A, IEC 60255-7 Category 3, IEC 60664, IEC 60947-1

Depth

44mm

Length

44mm

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x M20 x 1.5

Mechanical Life

5000000Cycles

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy