Telemecanique Sensors ZCKJ Series Rotary Limit Switch, 2 CO, IP66, Metal Housing, 240V ac, 3A

Subtotal (1 unit)*

$310.94

(exc. GST)

$342.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$310.94

*price indicative

RS Stock No.:
437-091
Mfr. Part No.:
ZCKJ4045H7
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Rotary

Product Type

Limit Switch

IP Rating

IP66

Contact Configuration

2 CO

Housing Material

Metal

Contact Type

Snap Action

Terminal Type

Screw Clamp

Switching Current

3A

Series

ZCKJ

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

60mm

Standards/Approvals

IEC 60664, UL 508, IEC 60947-1, IEC 60255-7 Category 3, EN/IEC 60947-5-1 appendix A, CSA C22.2 No 14

Width

43mm

Hazardous Area Certification

NO

Conduit Entry

1/2 NPT

Mechanical Life

5000000Cycles

COO (Country of Origin):
FR

Related links