Telemecanique Sensors ZCKJ Series Limit Switch Body, 2 NO, IP66, Metal Housing, 240V ac, 3A

Subtotal (1 unit)*

$196.13

(exc. GST)

$215.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$196.13

*price indicative

RS Stock No.:
195-1730
Distrelec Article No.:
304-10-803
Mfr. Part No.:
ZCKJ8H29
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch Body

IP Rating

IP66

Contact Configuration

2 NO

Housing Material

Metal

Contact Type

Slow Break

Terminal Type

Screw Clamp

Switching Current

3A

Series

ZCKJ

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

44mm

Width

40mm

Length

77mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Conduit Entry

M20

Mechanical Life

5000000Cycles

COO (Country of Origin):
FR

Telemecanique Sensors ZCKJ Series Limit Switch Body, IP66, Metal Housing - ZCKJ8H29


This limit switch body provides a Compact mechanical enclosure for detecting actuator movement in industrial control systems. Designed for rugged environments, it houses slow-make contacts and is intended for panel or machine-mount installations where straightforward switching of electrical circuits is required.

Features and Benefits:


• Metal housing rated to protect against dust and water ingress
• Two normally open contacts deliver straightforward circuit control
• Slow-break contacts minimise arcing during load interruption
• Screw clamp terminals enable secure conductor retention
• Mechanical endurance rated for 5,000,000 cycles supports long service life
• M20 conduit entry simplifies conduit connection and cable routing

Applications


• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for position sensing on hydraulic and pneumatic actuators
• Used with motor starters to provide limit-level interlocking
• Can be used for safety interlocks on access panels and guards
• Suitable for integration into OEM machinery control panels

What temperature range can it operate within?


It functions across a temperature span from -25°C up to 70°C, allowing use in moderately cold and warm industrial spaces.

What electrical loads can its contacts switch?


The contacts are rated for switching up to 240V AC at 3 A and up to 250V DC at 3 A for DC loads.

How is the unit secured electrically to the control wiring?


Electrical connections are MADE via screw clamp terminals that accept standard field conductors for reliable termination.

Is it suitable for hazardous-area certification?


The enclosure does not carry hazardous-area certification and should not be specified where such approval is required.

What approvals and material aspects are relevant to compliance?


The construction complies with RoHS requirements and employs a metal housing for mechanical robustness.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy