Telemecanique Sensors ZCKJ Series Snap Limit Switch, 2 CO, IP66, Metal Housing, 240V ac, 3A
- RS Stock No.:
- 435-867
- Mfr. Part No.:
- ZCKJ02H7
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$438.01
(exc. GST)
$481.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 29 December 2026
Units | Per unit |
|---|---|
| 1 + | $438.01 |
*price indicative
- RS Stock No.:
- 435-867
- Mfr. Part No.:
- ZCKJ02H7
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Snap | |
| Product Type | Limit Switch | |
| IP Rating | IP66 | |
| Contact Configuration | 2 CO | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Terminal Type | Screw Clamp | |
| Series | ZCKJ | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 36mm | |
| Length | 4.4cm | |
| Width | 43mm | |
| Standards/Approvals | IEC 60255-7 Category 3, CSA C22.2 No 14, EN/IEC 60947-5-1 appendix A, IEC 60664, IEC 60947-1, UL 508 | |
| Hazardous Area Certification | No | |
| Conduit Entry | 1 Cable Gland x 1/2 in NPT | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Snap | ||
Product Type Limit Switch | ||
IP Rating IP66 | ||
Contact Configuration 2 CO | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Terminal Type Screw Clamp | ||
Series ZCKJ | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 36mm | ||
Length 4.4cm | ||
Width 43mm | ||
Standards/Approvals IEC 60255-7 Category 3, CSA C22.2 No 14, EN/IEC 60947-5-1 appendix A, IEC 60664, IEC 60947-1, UL 508 | ||
Hazardous Area Certification No | ||
Conduit Entry 1 Cable Gland x 1/2 in NPT | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors ZCKJ Series Snap Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Snap Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Snap Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Snap Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Limit Switch IP66 240V ac, 3A
