Telemecanique Sensors ZC2J Series Spring Lever Rod Lever, Metal Housing
- RS Stock No.:
- 437-063
- Mfr. Part No.:
- ZC2JY51H49
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$44.13
(exc. GST)
$48.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.13 |
*price indicative
- RS Stock No.:
- 437-063
- Mfr. Part No.:
- ZC2JY51H49
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Rod Lever | |
| Actuator Type | Spring Lever | |
| Housing Material | Metal | |
| Series | ZC2J | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Length | 125mm | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Rod Lever | ||
Actuator Type Spring Lever | ||
Housing Material Metal | ||
Series ZC2J | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Length 125mm | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
- RS Stock No. 3608556
- Mfr. Part No. ZCKY59
Each
$19.29
- RS Stock No. 2065769
- Mfr. Part No. 103013498
Each
$803.03
- RS Stock No. 2212997
- Mfr. Part No. ZC2JE64
Each
$146.94
- RS Stock No. 0437066
- Mfr. Part No. ZC2JY715
Each
$94.74
Related links
- Telemecanique Sensors ZC2J Series Roller Lever Roller Lever, Metal Housing
- Telemecanique Sensors ZC2J Series Roller Lever Limit Switch IP65, Metal Housing
- Telemecanique Sensors ZC2J Series Lever Limit Switch Metal Housing 3A
- Telemecanique Sensors ZC2J Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZC2J Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZC2J Series Limit Switch, Metal Housing
- Telemecanique Sensors ZC2J Series Limit Switch Metal Housing
- Telemecanique Sensors ZC2J Series Snap Limit Switch IP65 240V ac, 3A












