Telemecanique Sensors ZC2J Series Limit Switch, Metal Housing

Subtotal (1 unit)*

$146.94

(exc. GST)

$161.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.94

*price indicative

RS Stock No.:
221-2997
Mfr. Part No.:
ZC2JE64
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Housing Material

Metal

Series

ZC2J

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Mechanical Life

1000000Cycles

COO (Country of Origin):
FR
The Schneider Electric Limit switch heads are used in all automated installations and also in a wide variety of applications, due to the numerous advantages inherent to their technology. They have standard environmental characteristic .The head material is made up of metal and the movement of the operating head is linear.

environmental characteristic = standard

Green Premium product

Mercury free

Each
$257.84
Each
$128.14
Each
$239.55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy