Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch Body, 2 NC, IP66, IP67, Plastic Housing, 240V ac,
- RS Stock No.:
- 700-4282
- Mfr. Part No.:
- ZCP27
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$122.27
(exc. GST)
$134.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $122.27 |
*price indicative
- RS Stock No.:
- 700-4282
- Mfr. Part No.:
- ZCP27
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch Body | |
| Contact Configuration | 2 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Plastic | |
| Contact Type | Slow Break | |
| Switching Current | 1.5A | |
| Terminal Type | Screw Clamp | |
| Series | OsiSense XC | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Depth | 30mm | |
| Standards/Approvals | RoHS | |
| Length | 65mm | |
| Width | 31mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Side | |
| Mechanical Life | 5000000Cycles | |
| Conduit Entry | 20 mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch Body | ||
Contact Configuration 2 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Plastic | ||
Contact Type Slow Break | ||
Switching Current 1.5A | ||
Terminal Type Screw Clamp | ||
Series OsiSense XC | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Depth 30mm | ||
Standards/Approvals RoHS | ||
Length 65mm | ||
Width 31mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Side | ||
Mechanical Life 5000000Cycles | ||
Conduit Entry 20 mm | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors Osizense XC Series Limit Switch Body, 20mm Conduit Entry, Plastic Housing - ZCP27
This limit switch body provides a compact, side-mounted actuator Interface for position detection in industrial control systems. It is designed to operate as part of machinery end-of-travel and interlock arrangements, offering robust environmental protection for use in dusty or wet locations while connecting to control wiring via a 20mm conduit entry.
Features and Benefits:
• Roller lever actuator delivers reliable mechanical operation and clear actuation feedback
• IP66 IP67 ingress protection enables operation in wet and dusty conditions
• 2NC slow break contacts reduce arcing and support safe circuit interruption
• Switching capability 250 VDC and 240 VAC at 1.5 A suits low-power control circuits
• Mechanical life 5,000,000 cycles minimises replacement frequency in high-cycling systems
• Screw clamp terminals simplify secure field wiring and maintenance access
• IP66 IP67 ingress protection enables operation in wet and dusty conditions
• 2NC slow break contacts reduce arcing and support safe circuit interruption
• Switching capability 250 VDC and 240 VAC at 1.5 A suits low-power control circuits
• Mechanical life 5,000,000 cycles minimises replacement frequency in high-cycling systems
• Screw clamp terminals simplify secure field wiring and maintenance access
Applications
• Suitable for conveyor end-of-travel monitoring in manufacturing lines
• Ideal for safety interlock detection on access doors and guards
• Used for position feedback on packaging machinery actuators
• Can be used for limit sensing on automated material handling equipment
• Ideal for safety interlock detection on access doors and guards
• Used for position feedback on packaging machinery actuators
• Can be used for limit sensing on automated material handling equipment
What temperatures can it operate within on-site?
It is rated for continuous use between -25°C and 70°C, covering typical industrial indoor and sheltered outdoor conditions.
How is the switch mounted to equipment frames?
The design supports side-orientation mounting, enabling actuation by lateral lever contacts and integration into Compact assemblies.
What housing material is used and why does it matter?
The enclosure is plastic, which reduces weight and provides electrical insulation while permitting corrosion-resistant service in many environments.
Which Terminal arrangement is available for wiring?
Electrical connections are MADE via screw clamp terminals that accept standard field conductors for secure termination.
Related links
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing 1.5A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP67 Plastic Housing 1.5A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing, 240V ac
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP67 Plastic Housing, 240V
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing, 240V ac
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch Plastic Housing 3A
