Telemecanique Sensors Standard format Series Roller Lever Limit Switch, 1 NO/2 NC, IP66, IP67, Zinc Zamak Alloy Housing,

Subtotal (1 unit)*

$376.27

(exc. GST)

$413.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$376.27

*price indicative

RS Stock No.:
436-407
Mfr. Part No.:
XCKD39H0P16EX
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Lever

Product Type

Limit Switch

IP Rating

IP66, IP67

Contact Configuration

1 NO/2 NC

Housing Material

Zinc Zamak Alloy

Contact Type

Snap Action

Terminal Type

Screw Clamp

Switching Current

1.5A

Series

Standard format

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Depth

30mm

Standards/Approvals

2014/34/EU - ATEX directive, EN/IEC 60079-0, EN/IEC 60079-31

Length

50mm

Width

31mm

Hazardous Area Certification

IECEx INE 17.0020X, INERIS 04ATEX0014X

Operating Force

15N

Mounting Orientation

Head

Mechanical Life

10000000Cycles

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy