Telemecanique Sensors Standard format Series Roller Lever Limit Switch, 1 NO/2 NC, IP67, IP66, Zinc Zamak Alloy Housing,

Subtotal (1 unit)*

$402.10

(exc. GST)

$442.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$402.10

*price indicative

RS Stock No.:
436-400
Mfr. Part No.:
XCKD3928P16EX
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Lever

Product Type

Limit Switch

Contact Configuration

1 NO/2 NC

IP Rating

IP67, IP66

Housing Material

Zinc Zamak Alloy

Contact Type

Snap Action

Switching Current

1.5A

Terminal Type

Screw Clamp

Series

Standard format

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

EN/IEC 60079-0, 2014/34/EU - ATEX directive, EN/IEC 60079-31

Width

31mm

Depth

30mm

Length

155mm

Hazardous Area Certification

INERIS 04ATEX0014X, IECEx INE 17.0020X

Mechanical Life

15000000Cycles

Operating Force

6N

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy